There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 128.00 x 60.00 x 31.50 mm
43 V DC
25 V DC
1.4 A
1.4 A
230 V AC
II
not dimmable
IP30
Open end cable
60 W
1 x
1 x
277 V AC
180 V AC
340.00 g
60 W (max)
Synchronised
60.00 mm
31.50 mm
128.00 mm
yes
Certified by EU Garan
Datasheet 1293259 MEAN WELL PLD-60-1400B LED driver Constant current 60 W 1.4 A 25 - 43 V DC not dimmable 1 pc(s)
User & Safety Instructions 1293259 MEAN WELL PLD-60-1400B LED driver Constant current 60 W 1.4 A 25 - 43 V DC not dimmable 1 pc(s)
Information 1293259 MEAN WELL PLD-60-1400B LED driver Constant current 60 W 1.4 A 25 - 43 V DC not dimmable 1 pc(s)
Warranty Terms 1293259 MEAN WELL PLD-60-1400B LED driver Constant current 60 W 1.4 A 25 - 43 V DC not dimmable 1 pc(s)