There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 145 x 38 x 22 mm
36 V DC
22 V DC
0.35 A
350 mA
115 V AC
230 V AC
II
Approved for use on furniture
Surge protection
IP30
Screw terminal
12 W
1 x
1 x
295 V AC
110 V AC
118 g
12 W (max)
Synchronised
38 mm
22 mm
145 mm
Datasheet 1293195 MEAN WELL PLM-12-350 LED driver Constant current 12 W 0.35 A 22 - 36 V DC Approved for use on furniture, Surge protectio
User & Safety Instructions 1293195 MEAN WELL PLM-12-350 LED driver Constant current 12 W 0.35 A 22 - 36 V DC Approved for use on furniture, Surge protectio
Information 1293195 MEAN WELL PLM-12-350 LED driver Constant current 12 W 0.35 A 22 - 36 V DC Approved for use on furniture, Surge protectio
Warranty Terms 1293195 MEAN WELL PLM-12-350 LED driver Constant current 12 W 0.35 A 22 - 36 V DC Approved for use on furniture, Surge protectio