
Number
Highlights & Details
LED-switching power supply
- Constant current
- 42 - 72 V DC
- 0.35 A
Technical specifications
- Product type
LED driver
- Type
Constant current
- Dim
(L x W x H) 145 x 38 x 22 mm
- Output voltage (max.)
72 V DC
- Output voltage (min.)
42 V DC
- Max. output current
0.35 A
- Output current (max.) - rounded
350 mA
- Operating voltage
115 V AC
230 V AC
- Protection class
II
- LED driver features
Approved for use on furniture
Surge protection
IP30
- Connection
Screw terminal
- Max. power
25 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
295 V AC
- Min. input voltage
110 V AC
- Weight
125 g
- Power range
25 W (max)
- Type
Synchronised
- Width
38 mm
- Height
22 mm
- Length
145 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1293217 MEAN WELL PLM-25-350 LED driver Constant current 25 W 0.35 A 42 - 72 V DC Approved for use on furniture, Surge protectio
User & Safety Instructions
User & Safety Instructions 1293217 MEAN WELL PLM-25-350 LED driver Constant current 25 W 0.35 A 42 - 72 V DC Approved for use on furniture, Surge protectio
Information
Information 1293217 MEAN WELL PLM-25-350 LED driver Constant current 25 W 0.35 A 42 - 72 V DC Approved for use on furniture, Surge protectio
Warranty Terms
Warranty Terms 1293217 MEAN WELL PLM-25-350 LED driver Constant current 25 W 0.35 A 42 - 72 V DC Approved for use on furniture, Surge protectio
Description
Features
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload
- Built-in PFC circuit
- Low idle power
- For indoor applications
- For LED lighting applications
- Constant current
- EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-13







