
Number
LED-switching power supply
Highlights & Details
- Constant voltage, Constant current
- 9 - 12 V DC
- 1.6 A
Technical specifications
- Product type
LED driver
- Type
Constant voltage
Constant current
- Dim
(L x W x H) 147.00 x 37.00 x 28.00 mm
- Output voltage (max.)
12 V DC
- Output voltage (min.)
9 V DC
- Max. output current
1.6 A
- Output current (max.) - rounded
1.6 A
- Operating voltage
115 V AC
230 V AC
- LED driver features
PFC circuit
Surge protection
dimmable
IP64
- Connection
Open end cable
- Max. power
19 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
277 V AC
- Min. input voltage
90 V AC
- Weight
180.00 g
- Power range
19 W (max)
- Type
Synchronised
- Width
37.00 mm
- Height
28.00 mm
- Length
147.00 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1294138 MEAN WELL PLN-20-12 LED driver, LED transformer Constant voltage, Constant current 19 W 1.6 A 9 - 12 V DC PFC circuit, S
User & Safety Instructions
User & Safety Instructions 1294138 MEAN WELL PLN-20-12 LED driver, LED transformer Constant voltage, Constant current 19 W 1.6 A 9 - 12 V DC PFC circuit, S
Information
Information 1294138 MEAN WELL PLN-20-12 LED driver, LED transformer Constant voltage, Constant current 19 W 1.6 A 9 - 12 V DC PFC circuit, S
Warranty Terms
Warranty Terms 1294138 MEAN WELL PLN-20-12 LED driver, LED transformer Constant voltage, Constant current 19 W 1.6 A 9 - 12 V DC PFC circuit, S
Description
Features
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- IP64
- For LED lighting applications
- Adjustable output current
- EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-13





