
Number
Highlights & Details
LED-switching power supply
- Constant voltage, Constant current
- 18.9 - 27 V DC
- 2.3 A
Technical specifications
- Product type
LED driver
- Type
Constant voltage
Constant current
- Dim
(L x W x H) 181.00 x 61.50 x 35.00 mm
- Output voltage (max.)
27 V DC
- Output voltage (min.)
18.9 V DC
- Max. output current
2.3 A
- Output current (max.) - rounded
2.3 A
- Operating voltage
115 V AC
230 V AC
- LED driver features
PFC circuit
Surge protection
dimmable
IP64
- Connection
Open end cable
- Max. power
62 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
295 V AC
- Min. input voltage
90 V AC
- Weight
500.00 g
- Power range
62 W (max)
- Type
Synchronised
- Width
61.50 mm
- Height
35.00 mm
- Length
181.00 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1293314 MEAN WELL PLN-60-27 LED driver, LED transformer Constant voltage, Constant current 62 W 2.3 A 18.9 - 27 V DC PFC circuit
User & Safety Instructions
User & Safety Instructions 1293314 MEAN WELL PLN-60-27 LED driver, LED transformer Constant voltage, Constant current 62 W 2.3 A 18.9 - 27 V DC PFC circuit
Information
Information 1293314 MEAN WELL PLN-60-27 LED driver, LED transformer Constant voltage, Constant current 62 W 2.3 A 18.9 - 27 V DC PFC circuit
Warranty Terms
Warranty Terms 1293314 MEAN WELL PLN-60-27 LED driver, LED transformer Constant voltage, Constant current 62 W 2.3 A 18.9 - 27 V DC PFC circuit
Description
Features
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- IP64
- For LED lighting applications
- UL1310 Class 2
- Fixed Output Voltage
- EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-9





