
Number
Highlights & Details
Switching power supply open-frame
- Output 24 V DC / 1.3 A
- Power 31.2 W
- Pin strip for nylon crimp connectors
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
1.3 A
- Output current (max.) - rounded
1.3 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 101.60 x 50.80 x 28.00 mm
- Output voltage (max.)
24 V DC
- Connection
Pin strip for nylon crimp connectors
31.2 W
- No. of outputs
1 x
- Type
open
- Weight
120.37 g
- Type
Synchronised
- Width
50.80 mm
- Height
28.00 mm
- Length
101.60 mm
- Type
PLP-30-24
- No. of inputs
1 x
- Output voltage
24 VDC
- Output current (details)
1.3 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1294010 MEAN WELL PLP-30-24 SMPSU 24 V DC 1.3 A 31.2 W
User & Safety Instructions
User & Safety Instructions 1294010 MEAN WELL PLP-30-24 SMPSU 24 V DC 1.3 A 31.2 W
Information
Information 1294010 MEAN WELL PLP-30-24 SMPSU 24 V DC 1.3 A 31.2 W
Warranty Terms
Warranty Terms 1294010 MEAN WELL PLP-30-24 SMPSU 24 V DC 1.3 A 31.2 W
Description
Features
- Open design (open frame)
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- For installation in LED lighting applications
- EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-13.





