
Number
Highlights & Details
MEAN WELL PSC-100B-C SMPSU 27.6 V DC 3.5 A 100 W
- Wide-range input
- With battery charging function
- 27.6 V DC / 2.4 A
- 27.6 V DC / 1.25 A
- 100 W
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
3.5 A
- Output current (max.) - rounded
3.5 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 127 x 76.2 x 31 mm
- Output voltage (max.)
27.6 V DC
- Connection
Screw terminal
100 W
- No. of outputs
2 x
- Output voltage 1
27.6 V DC
- Output voltage 2
27.6 V DC
- Output current 1
2.4 A
- Output current 2
1.25 A
- Type
closed
- Weight
230 g
- Type
Switched Mode
- Width
76.2 mm
- Height
31 mm
- Length
127 mm
- Type
PSC-100B-C
- Output current 2 (max.)
1.25 A
- Output voltage 2 (max.)
27.6 V DC
100 W
- Inputs
1
- Input voltage
90 - 264 V/AC 127 - 370 V DC
Documents & Downloads
Datasheet
Datasheet 514606 MEAN WELL PSC-100B-C SMPSU 27.6 V DC 3.5 A 100 W
User & Safety Instructions
User & Safety Instructions 514606 MEAN WELL PSC-100B-C SMPSU 27.6 V DC 3.5 A 100 W
Information
Information 514606 MEAN WELL PSC-100B-C SMPSU 27.6 V DC 3.5 A 100 W
Conformity certificate
Conformity certificate 514606 MEAN WELL PSC-100B-C SMPSU 27.6 V DC 3.5 A 100 W
Certificate
Certificate 514606 MEAN WELL PSC-100B-C SMPSU 27.6 V DC 3.5 A 100 W
Warranty Terms
Warranty Terms 514606 MEAN WELL PSC-100B-C SMPSU 27.6 V DC 3.5 A 100 W
Description
Features
- Protection against polarity reversal, short circuit, overload and voltage
- Convection cooling.



