
Number
Highlights & Details
Switching power supply case
- Wide-range input
- With battery charging function
- /
- /
- 100 W
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
3.5 A
- Output current (max.) - rounded
3.5 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 127 x 76.2 x 31 mm
- Output voltage (max.)
13.8 V DC
- Connection
Pin strip for nylon crimp connectors
100.74 W
- No. of outputs
2 x
- Type
closed
- Weight
230 g
- Type
Switched Mode
- Width
76.2 mm
- Height
31 mm
- Length
127 mm
- Type
PSC-100B
- Output current 2 (max.)
1.25 A
- Output voltage 2 (max.)
13.8 V DC
- No. of inputs
1 x
100 W
- Output voltage
27.6/27.6 V/DC
- Output current (details)
3.5/1.25 A
- Inputs
1
- Input voltage
90 - 264 V/AC 127 - 370 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1292892 MEAN WELL PSC-100B SMPSU 13.8 V DC 3.5 A 100.74 W
User & Safety Instructions
User & Safety Instructions 1292892 MEAN WELL PSC-100B SMPSU 13.8 V DC 3.5 A 100.74 W
Information
Information 1292892 MEAN WELL PSC-100B SMPSU 13.8 V DC 3.5 A 100.74 W
Warranty Terms
Warranty Terms 1292892 MEAN WELL PSC-100B SMPSU 13.8 V DC 3.5 A 100.74 W
Description
Features
- Protection against polarity reversal, short circuit, overload and voltage
- Convection cooling.



