

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
4.3 A
4.3 A
90 V AC
(L x W x H) 101.6 x 50.8 x 29 mm
13.8 V DC
Pin strip for nylon crimp connectors
59.34 W
2 x
closed
150 g
Switched Mode
50.8 mm
29 mm
101.6 mm
PSC-60A
1.5 A
13.8 V DC
1 x
100 W
13.8/13.8 V/DC
4.3/1.5 A
1
90 - 264 V/AC 127 - 370 V DC
yes
Datasheet 1293115 MEAN WELL PSC-60A SMPSU 13.8 V DC 4.3 A 59.34 W
User & Safety Instructions 1293115 MEAN WELL PSC-60A SMPSU 13.8 V DC 4.3 A 59.34 W
Information 1293115 MEAN WELL PSC-60A SMPSU 13.8 V DC 4.3 A 59.34 W
Warranty Terms 1293115 MEAN WELL PSC-60A SMPSU 13.8 V DC 4.3 A 59.34 W