

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
370 V DC
42 A
42 A
90 V AC
127 V DC
(L x W x H) 170 x 120 x 93 mm
24 V DC
Screw terminal
1008 W
1 x
closed
+70 °C
-20 °C
1930 g
Adjustable voltage output
Pulsed
120 mm
93 mm
170 mm
PSPA-1000-24
2743000 h
Yes
yes
Datasheet 2113950 MEAN WELL PSPA-1000-24 SMPSU 24 V DC 42 A 1008 W
User & Safety Instructions 2113950 MEAN WELL PSPA-1000-24 SMPSU 24 V DC 42 A 1008 W
Warranty Terms 2113950 MEAN WELL PSPA-1000-24 SMPSU 24 V DC 42 A 1008 W