
Number
Total (€ 18.48 / piece)
€ 18.48
plus VAT.
14-day return policy included
Highlights & Details
Switching power supply open-frame
- Output /
- Power 68 W
- Pin strip for nylon crimp connectors
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- Dim
(L x W x H) 127.00 x 76.20 x 42.00 mm
- Connection
Pin strip for nylon crimp connectors
68 W
- No. of outputs
3 x
- Type
open
- Weight
281.48 g
- PSU features
Regulated
- Type
Synchronised
- Width
76.20 mm
- Height
42.00 mm
- Length
127.00 mm
- Type
PT-65D
- No. of inputs
1 x
- Output voltage
12/24 V/DC
- Output current (details)
0.2-1.3 0.5-5/0.2-4/A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1294109 MEAN WELL PT-65D SMPSU 68 W
User & Safety Instructions
User & Safety Instructions 1294109 MEAN WELL PT-65D SMPSU 68 W
Information
Information 1294109 MEAN WELL PT-65D SMPSU 68 W
Warranty Terms
Warranty Terms 1294109 MEAN WELL PT-65D SMPSU 68 W
Description
Open frame · Contact pin for nylon-crimp terminals · Universal input · Overload protection, pulsing hiccup shutdown, auto recovery · Overload protection, current limiting, auto recovery · Protections: short circuit/over load/over voltage
Features
- Open design (open frame)
- Pin strip connections for nylon crimp connectors
- Universal input
- Overload protection by switching off, auto recovery
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage


