There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
Constant current
(L x W x H) 280 x 100 x 50 mm
24 V DC
24 V DC
EN61000-3-2 Class C
5 A
5 A
115 V AC
230 V AC
IP20
dimmable
PFC circuit
Surge protection
IP67
Open end cable
120 W
1 x
1 x
5 A
305 V AC
90 V AC
970 g
120 W
120 up to 120 W
Synchronised
100 mm
50 mm
280 mm
yes
Certified by EU Garan
Datasheet 1439381 MEAN WELL PWM-120-24 LED driver, LED transformer Constant voltage, Constant current 120 W 5 A 24 V DC dimmable, PFC circ
User & Safety Instructions 1439381 MEAN WELL PWM-120-24 LED driver, LED transformer Constant voltage, Constant current 120 W 5 A 24 V DC dimmable, PFC circ
Information 1439381 MEAN WELL PWM-120-24 LED driver, LED transformer Constant voltage, Constant current 120 W 5 A 24 V DC dimmable, PFC circ
Warranty Terms 1439381 MEAN WELL PWM-120-24 LED driver, LED transformer Constant voltage, Constant current 120 W 5 A 24 V DC dimmable, PFC circ