There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
Constant current
(L x W x H) 280 x 80 x 45 mm
48 V DC
48 V DC
EN61000-3-2 Class C
2.5 A
2.5 A
115 V AC
230 V AC
IP20
dimmable
PFC circuit
Surge protection
IP67
Open end cable
120 W
1 x
1 x
2.5 A
305 V AC
90 V AC
930 g
120 W
120 up to 120 W
Synchronised
80 mm
45 mm
280 mm
yes
Certified by EU Garan
Datasheet 1439383 MEAN WELL PWM-120-48 LED driver, LED transformer Constant voltage, Constant current 120 W 2.5 A 48 V DC dimmable, PFC ci
User & Safety Instructions 1439383 MEAN WELL PWM-120-48 LED driver, LED transformer Constant voltage, Constant current 120 W 2.5 A 48 V DC dimmable, PFC ci
Information 1439383 MEAN WELL PWM-120-48 LED driver, LED transformer Constant voltage, Constant current 120 W 2.5 A 48 V DC dimmable, PFC ci
Warranty Terms 1439383 MEAN WELL PWM-120-48 LED driver, LED transformer Constant voltage, Constant current 120 W 2.5 A 48 V DC dimmable, PFC ci