
Highlights & Details
SNT 200.1W 48V/4.17A
- Constant current
- 4.17 A
Technical specifications
- Product type
LED transformer
- Type
Constant current
- Operating current
4.17 A
- Dim
(L x W x H) 195 x 68 x 39.5 mm
- Test mark
MM-Zeichen; SELV
- Max. output current
4.17 A
- Output current (max.) - rounded
4.17 A
- Operating voltage
48 V
- Protection class
II
- LED driver features
dimmable
IP67
- Connection
Braid
- Max. power
200.1 W
- No. of outputs
1 x
- Input voltage (max.)
431 V DC
305 V AC
- Min. input voltage
143 V DC
100 V AC
- Weight
1003 g
- Power range
200.1 W (max)
- Width
68 mm
- Height
39.5 mm
- Length
195 mm
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2900765 MEAN WELL PWM-200-48 LED transformer Constant current 200.1 W 4.17 A dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2900765 MEAN WELL PWM-200-48 LED transformer Constant current 200.1 W 4.17 A dimmable 1 pc(s)
Warranty Terms
Warranty Terms 2900765 MEAN WELL PWM-200-48 LED transformer Constant current 200.1 W 4.17 A dimmable 1 pc(s)










