
Highlights & Details
Switching power supply
- Constant voltage
- 36 V DC
- 0 - 1.12 A
Technical specifications
- protection class: IP67
- Product type
LED transformer
- Type
Constant voltage
- Operating current
1.12 A
- Dim
(L x W x H) 150 x 53 x 35 mm
- Output voltage (max.)
36 V DC
- Output voltage (min.)
36 V DC
- Test mark
EN61000-3-2 Class C
- Max. output current
1.12 A
- Output current (max.) - rounded
1.12 A
- Operating voltage
115 V AC
230 V AC
- Protection class
IP67
- LED driver features
dimmable
PFC circuit
Surge protection
IP67
- Connection
Open end cable
- Max. power
40.3 W
- No. of outputs
1 x
- No. of inputs
1 x
- Type
PWM
- Output current (min.)
0 A
- Input voltage (max.)
305 V AC
- Min. input voltage
90 V AC
- Weight
490 g
- Power range
40.3 W (max)
- Type
Synchronised
- Width
53 mm
- Height
35 mm
- Length
150 mm
- Output voltage
48 V
- Output current (details)
0.84 A
- Type
switched-mode
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1371822 MEAN WELL PWM-40-36 LED transformer Constant voltage 40.3 W 0 - 1.12 A 36 V DC dimmable, PFC circuit, Surge protection 1
User & Safety Instructions
User & Safety Instructions 1371822 MEAN WELL PWM-40-36 LED transformer Constant voltage 40.3 W 0 - 1.12 A 36 V DC dimmable, PFC circuit, Surge protection 1
Information
Information 1371822 MEAN WELL PWM-40-36 LED transformer Constant voltage 40.3 W 0 - 1.12 A 36 V DC dimmable, PFC circuit, Surge protection 1
Warranty Terms
Warranty Terms 1371822 MEAN WELL PWM-40-36 LED transformer Constant voltage 40.3 W 0 - 1.12 A 36 V DC dimmable, PFC circuit, Surge protection 1
Description
Features
- universal input
- plastic enclosure IP67
- overload protection, pulsing hiccup shutdown, auto recovery
- protections: short circuit/over load/over voltage
- built-in active PFC function
- suitable for LED lighting and moving sign applications
- PWM output voltage
- dimming function (external voltage 1...10V DC, PWM)
- EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13
