There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
(L x W x H) 150 x 53 x 35 mm
Anthracite
12 V DC
CB, UL, SELV, ENEC, MM
5 A
5 A
115 V AC
230 V AC
II
DALI
dimmable
Suitable for flammable surfaces
Approved for use on furniture
Outdoor
Surge protection
Overvoltage
3-in-1 dimmer
IP67
Open end cable
60 W
1 x
1 x
305 V AC
431 V DC
90 V AC
127 V DC
490 g
60 W (max)
Synchronised
53 mm
35 mm
150 mm
+85 °C
-40 °C
Certified by EU Garan
Datasheet 2142577 MEAN WELL PWM-60-12DA LED driver Constant voltage 60 W 5 A 12 V DC DALI, dimmable, Suitable for flammable surfaces, Appr
User & Safety Instructions 2142577 MEAN WELL PWM-60-12DA LED driver Constant voltage 60 W 5 A 12 V DC DALI, dimmable, Suitable for flammable surfaces, Appr
Warranty Terms 2142577 MEAN WELL PWM-60-12DA LED driver Constant voltage 60 W 5 A 12 V DC DALI, dimmable, Suitable for flammable surfaces, Appr