
Number
Highlights & Details
PWM-60-12KN
- Constant voltage
- 12 V DC
- 5 A
Technical specifications
- Product type
LED driver
- Type
Constant voltage
- Dim
(L x W x H) 150 x 53 x 35 mm
- Factory colour
Anthracite/black
- Output voltage (max.)
12 V DC
- Test mark
MM · SELV · CB · ENEC · CCC
- Max. output current
5 A
- Output current (max.) - rounded
5 A
- Operating voltage
230 V AC
115 V AC
- Protection class
II
- LED driver features
dimmable
Suitable for flammable surfaces
Approved for use on furniture
Outdoor
PFC circuit
Surge protection
Overvoltage
- Connection
Open end cable
- Max. power
60 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
305 V AC
431 V DC
- Min. input voltage
90 V AC
127 V DC
- Weight
450 g
- Power range
60 W (max)
- Width
53 mm
- Height
35 mm
- Length
150 mm
- Max. temperature
+85 °C
- Min. temperature
-35 °C
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2354678 MEAN WELL PWM-60-12KN LED driver Constant voltage 60 W 5 A 12 V DC dimmable, Suitable for flammable surfaces, Approved f
User & Safety Instructions
User & Safety Instructions 2354678 MEAN WELL PWM-60-12KN LED driver Constant voltage 60 W 5 A 12 V DC dimmable, Suitable for flammable surfaces, Approved f
Warranty Terms
Warranty Terms 2354678 MEAN WELL PWM-60-12KN LED driver Constant voltage 60 W 5 A 12 V DC dimmable, Suitable for flammable surfaces, Approved f
Description
This is achieved by a low dimming range of at least 0.01% and a high-frequency PWM output. The PWM output frequency can be flexibly adjusted by the user via the application software and set up to 4kHz. The high PWM frequency excludes risks with regard to flicker, which are evaluated in the IEEE 1789-2015.
The human eye does not perceive changes in the light level linearly, was the result of a difference between measured and perceived light levels. For this reason, three freely selectable dimming curves are available: Linear, DALI and logarithmic. The lowest dimmable light level over the logarithmic curve with 0.01% corresponds to 1% perceived light. This enables applications that require very low luminescence, such as cinemas.
In applications where power requirements and dimensions are permitted, an LED power supply with KNX interface should be used as directly as possible in order to avoid additional DIMM actuators or gateways.
The PWM-KN series power supplies have a wide input voltage range of 90 to 305VAC. Thanks to the high degree of efficiency of up to 90% and the fanless design, the entire series is in a position to work at -40°C to +90°C housing temperature under free air convection. mean Well PWM-60KN Series power supplies are available with 12V and 24V output voltage.
This text is machine translated.
Features
- Integrated KNX interface
- Independant operating device
- Constant voltage
- Plastic housing
- Protection class II
- Built-in PFC circuit
- Overload protection through current limitation (hiccup mode), auto recovery
- Protected against short circuit, over temperature, over voltage
- PWM output frequency adjustable via ETS up to max. 4kHz
- Standby power consumption less than 0.5W
- Minimum DIMM level 0.5%
- PWM output voltage










