
Highlights & Details
Switching power supply
- Constant voltage, Constant current
- 36 V DC
- 1.67 A
Technical specifications
- protection class: IP67
- Product type
LED driver
- Type
Constant voltage
Constant current
- Dim
(L x W x H) 150 x 53 x 35 mm
- Output voltage (max.)
36 V DC
- Test mark
EN61000-3-2 Class C
- Max. output current
1.67 A
- Output current (max.) - rounded
1.67 A
- Operating voltage
115 V AC
230 V AC
- Protection class
IP67
- LED driver features
dimmable
PFC circuit
Surge protection
IP67
- Connection
Open end cable
- Max. power
60.12 W
- No. of outputs
1 x
- No. of inputs
1 x
- Type
PWM
- Input voltage (max.)
305 V AC
- Min. input voltage
90 V AC
- Weight
490 g
- Power range
60.12 W (max)
- Type
Synchronised
- Width
53 mm
- Height
35 mm
- Length
150 mm
- Output voltage
48 V
- Output current (details)
1.25 A
- Type
switched-mode
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1371826 MEAN WELL PWM-60-36 LED driver, LED transformer Constant voltage, Constant current 60.12 W 1.67 A 36 V DC dimmable, PFC
User & Safety Instructions
User & Safety Instructions 1371826 MEAN WELL PWM-60-36 LED driver, LED transformer Constant voltage, Constant current 60.12 W 1.67 A 36 V DC dimmable, PFC
Information
Information 1371826 MEAN WELL PWM-60-36 LED driver, LED transformer Constant voltage, Constant current 60.12 W 1.67 A 36 V DC dimmable, PFC
Warranty Terms
Warranty Terms 1371826 MEAN WELL PWM-60-36 LED driver, LED transformer Constant voltage, Constant current 60.12 W 1.67 A 36 V DC dimmable, PFC
Description
Features
- universal input
- plastic enclosure IP67
- overload protection, pulsing hiccup shutdown, auto recovery
- protections: short circuit/over load/over voltage
- built-in active PFC function
- suitable for LED lighting and moving sign applications
- PWM output voltage
- dimming function (external voltage 1...10V DC, PWM)
- EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13

