
Highlights & Details
Switching power supply case
- Constant voltage, Constant current
- 48 V DC
- 1.25 A
Technical specifications
- Product type
LED driver
- Type
Constant voltage
Constant current
- Dim
(L x W x H) 150 x 53 x 35 mm
- Output voltage (max.)
48 V DC
- Test mark
EN61000-3-2 Class C
- Max. output current
1.25 A
- Output current (max.) - rounded
1.25 A
- Operating voltage
115 V AC
230 V AC
- Protection class
IP67
- LED driver features
dimmable
PFC circuit
Surge protection
IP67
- Connection
Open end cable
- Max. power
60 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
305 V AC
- Min. input voltage
90 V AC
- Weight
490 g
- Power range
60 W (max)
- Type
Synchronised
- Width
53 mm
- Height
35 mm
- Length
150 mm
- Output voltage
24 V
- Output current (details)
400 A
- Type
switched-mode
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1371827 MEAN WELL PWM-60-48 LED driver, LED transformer Constant voltage, Constant current 60 W 1.25 A 48 V DC dimmable, PFC cir
User & Safety Instructions
User & Safety Instructions 1371827 MEAN WELL PWM-60-48 LED driver, LED transformer Constant voltage, Constant current 60 W 1.25 A 48 V DC dimmable, PFC cir
Information
Information 1371827 MEAN WELL PWM-60-48 LED driver, LED transformer Constant voltage, Constant current 60 W 1.25 A 48 V DC dimmable, PFC cir
Warranty Terms
Warranty Terms 1371827 MEAN WELL PWM-60-48 LED driver, LED transformer Constant voltage, Constant current 60 W 1.25 A 48 V DC dimmable, PFC cir
Description
Features
- case
- built-in fan, screw terminals
- 3 phase AC input
- overload protection, current limiting, auto recovery
- protections: short circuit/over load/over voltage, over temperature, fan fail
- built-in active PFC function
- parallel function
- active current sharing up to 20kW (1+1 units)
- built-in remote On/Off control
- programmable output voltage 20...120% by external control signal 1...6V DC
- output current programmable 20...100% by external control signal 1...5V DC
- built-in remote sense function
- built-in auxiliary power 12V/0,1A
- alarm signal output for AC AC Fail, Fan Fail, DC OK, OTP

