There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
7.5 A
(L x W x H) 171.00 x 63.00 x 37.50 mm
12 V DC
12 V DC
EN61000-3-2 Class C
7.5 A
7.5 A
115 V AC
230 V AC
IP20
dimmable
PFC circuit
Surge protection
IP67
Open end cable
90 W
1 x
1 x
0 A
305 V AC
90 V AC
770.00 g
90 W
90 up to 90 W
Synchronised
63.00 mm
37.50 mm
171.00 mm
yes
Certified by EU Garan
Datasheet 1293717 MEAN WELL PWM-90-12 LED transformer Constant voltage 90 W 0 - 7.5 A 12 V DC dimmable, PFC circuit, Surge protection 1 pc
User & Safety Instructions 1293717 MEAN WELL PWM-90-12 LED transformer Constant voltage 90 W 0 - 7.5 A 12 V DC dimmable, PFC circuit, Surge protection 1 pc
Information 1293717 MEAN WELL PWM-90-12 LED transformer Constant voltage 90 W 0 - 7.5 A 12 V DC dimmable, PFC circuit, Surge protection 1 pc
Warranty Terms 1293717 MEAN WELL PWM-90-12 LED transformer Constant voltage 90 W 0 - 7.5 A 12 V DC dimmable, PFC circuit, Surge protection 1 pc