
Number
LED-switching power supply
Highlights & Details
- Constant voltage
- 24 V DC
- 0 - 3.75 A
Technical specifications
- Protection class: IP67
- Product type
LED transformer
- Type
Constant voltage
- Dim
(L x W x H) 171.00 x 63.00 x 37.50 mm
- Output voltage (max.)
24 V DC
- Test mark
EN61000-3-2 Class C
- Max. output current
3.75 A
- Output current (max.) - rounded
3.75 A
- Operating voltage
115 V AC
230 V AC
- Protection class
IP20
- LED driver features
dimmable
PFC circuit
Surge protection
IP67
- Connection
Open end cable
- Max. power
90 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
0 A
- Input voltage (max.)
305 V AC
- Min. input voltage
90 V AC
- Weight
770.00 g
- Power range
90 W (max)
- Type
Synchronised
- Width
63.00 mm
- Height
37.50 mm
- Length
171.00 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1293728 MEAN WELL PWM-90-24 LED transformer Constant voltage 90 W 0 - 3.75 A 24 V DC dimmable, PFC circuit, Surge protection 1 p
User & Safety Instructions
User & Safety Instructions 1293728 MEAN WELL PWM-90-24 LED transformer Constant voltage 90 W 0 - 3.75 A 24 V DC dimmable, PFC circuit, Surge protection 1 p
Information
Information 1293728 MEAN WELL PWM-90-24 LED transformer Constant voltage 90 W 0 - 3.75 A 24 V DC dimmable, PFC circuit, Surge protection 1 p
Warranty Terms
Warranty Terms 1293728 MEAN WELL PWM-90-24 LED transformer Constant voltage 90 W 0 - 3.75 A 24 V DC dimmable, PFC circuit, Surge protection 1 p
Description
Features
- Universal input
- Overload protection through current limitation (Hiccup), auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- IP67
- For LED lighting applications
- PWM output voltage
- Dimmable design (external voltage 1...10 V DC, PWM)
- EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-12






