There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
(L x W x H) 171 x 63 x 37.5 mm
Anthracite
24 V DC
CB, UL, SELV, ENEC, MM
3.75 A
3.75 A
115 V AC
230 V AC
II
DALI
dimmable
Suitable for flammable surfaces
Approved for use on furniture
Outdoor
Surge protection
Overvoltage
3-in-1 dimmer
IP67
Open end cable
90 W
1 x
1 x
305 V AC
431 V DC
90 V AC
127 V DC
770 g
90 W (max)
Synchronised
63 mm
37.5 mm
171 mm
+85 °C
-40 °C
yes
Datasheet 2142585 MEAN WELL PWM-90-24DA LED driver Constant voltage 90 W 3.75 A 24 V DC DALI, dimmable, Suitable for flammable surfaces, A
User & Safety Instructions 2142585 MEAN WELL PWM-90-24DA LED driver Constant voltage 90 W 3.75 A 24 V DC DALI, dimmable, Suitable for flammable surfaces, A
Warranty Terms 2142585 MEAN WELL PWM-90-24DA LED driver Constant voltage 90 W 3.75 A 24 V DC DALI, dimmable, Suitable for flammable surfaces, A