
Number
Total (€ 92.43 / piece)
€ 92.43
plus VAT.
14-day return policy included
Highlights & Details
Switching power supply case
- Output /
- Power 150 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- Dim
(L x W x H) 199.00 x 99.00 x 50.00 mm
- Connection
Screw terminal
150 W
- No. of outputs
4 x
- Type
closed
- Weight
800.00 g
- PSU features
Surge protection
- Type
Synchronised
- Width
99.00 mm
- Height
50.00 mm
- Length
199.00 mm
- Type
QP-150D
- No. of inputs
1 x
- Output voltage
5/12/24/-12 V/DC
- Output current (details)
3-15/0-5/0.4-3/0-1 A
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1292957 MEAN WELL QP-150D SMPSU 150 W
User & Safety Instructions
User & Safety Instructions 1292957 MEAN WELL QP-150D SMPSU 150 W
Information
Information 1292957 MEAN WELL QP-150D SMPSU 150 W
Warranty Terms
Warranty Terms 1292957 MEAN WELL QP-150D SMPSU 150 W
Description
Enclosed case, built-in fan, screw terminals · Universal input · Overload protection, pulsing hiccup shutdown, auto recovery · Protections: short circuit/over load/over voltage · Built-in active PFC function
Features
- Closed design (case) with fan, screw terminals
- Universal input
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit

