

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
60 A
60 A
90 V AC
(L x W x H) 295.00 x 127.00 x 41.00 mm
12 V DC
Screw terminal
720 W
1 x
closed
1916.67 g
Synchronised
127.00 mm
41.00 mm
295.00 mm
RCP-1000-12
1 x
12 V DC
60 A
yes
Datasheet 1292858 MEAN WELL RCP-1000-12 SMPSU 12 V DC 60 A 720 W
User & Safety Instructions 1292858 MEAN WELL RCP-1000-12 SMPSU 12 V DC 60 A 720 W
Information 1292858 MEAN WELL RCP-1000-12 SMPSU 12 V DC 60 A 720 W
Warranty Terms 1292858 MEAN WELL RCP-1000-12 SMPSU 12 V DC 60 A 720 W