
Number
rack Power
Highlights & Details
- Output 48 V DC / 21 A
- Power 1008 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
21 A
- Output current (max.) - rounded
21 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 295.00 x 127.00 x 41.00 mm
- Output voltage (max.)
48 V DC
- Connection
Screw terminal
1008 W
- No. of outputs
1 x
- Type
closed
- Weight
1916.67 g
- Type
Synchronised
- Width
127.00 mm
- Height
41.00 mm
- Length
295.00 mm
- Type
RCP-1000-48
- No. of inputs
1 x
- Output voltage
48 V/DC
- Output current (details)
21 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1292854 MEAN WELL RCP-1000-48 SMPSU 48 V DC 21 A 1008 W
User & Safety Instructions
User & Safety Instructions 1292854 MEAN WELL RCP-1000-48 SMPSU 48 V DC 21 A 1008 W
Information
Information 1292854 MEAN WELL RCP-1000-48 SMPSU 48 V DC 21 A 1008 W
Warranty Terms
Warranty Terms 1292854 MEAN WELL RCP-1000-48 SMPSU 48 V DC 21 A 1008 W
Description
Features
- Closed design (case) with fan
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- Low overall height.
- Parallel function
- Active power distribution of up to 3000 W (3 power supplies) in 19-inch rack
- Switching on and off of the output voltage via remote signal
- Sensor connection for correct voltage at the load
- AC-OK and DC-OK signal
- Internal auxiliary voltage
- Hot-swap function
- Internal O-ring diode.


