

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
88 V AC
(L x W x H) 199.00 x 98.00 x 38.00 mm
24 V DC
Screw terminal
133 W
2 x
12 V DC
24 V DC
closed
700.00 g
Regulated
Synchronised
98.00 mm
38.00 mm
199.00 mm
RD-125-1224
1 x
12/+24 V/DC
1-7/0.4-5 A
yes
Datasheet 1292934 MEAN WELL RD-125-1224 SMPSU 24 V DC 133 W
User & Safety Instructions 1292934 MEAN WELL RD-125-1224 SMPSU 24 V DC 133 W
Information 1292934 MEAN WELL RD-125-1224 SMPSU 24 V DC 133 W
Warranty Terms 1292934 MEAN WELL RD-125-1224 SMPSU 24 V DC 133 W