
Number
Highlights & Details
Switching power supply case
- Output 48 V DC /
- Power 138 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Min. input voltage
88 V AC
- Dim
(L x W x H) 199.00 x 98.00 x 38.00 mm
- Output voltage (max.)
48 V DC
- Connection
Screw terminal
138 W
- No. of outputs
2 x
- Output voltage 1
12 V DC
- Output voltage 2
48 V DC
- Type
closed
- Weight
700.00 g
- PSU features
Regulated
- Type
Synchronised
- Width
98.00 mm
- Height
38.00 mm
- Length
199.00 mm
- Type
RD-125-1248
- No. of inputs
1 x
- Output voltage
+12/+48 V/DC
- Output current (details)
1-7/0.2-2.5 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1292937 MEAN WELL RD-125-1248 SMPSU 48 V DC 138 W
User & Safety Instructions
User & Safety Instructions 1292937 MEAN WELL RD-125-1248 SMPSU 48 V DC 138 W
Information
Information 1292937 MEAN WELL RD-125-1248 SMPSU 48 V DC 138 W
Warranty Terms
Warranty Terms 1292937 MEAN WELL RD-125-1248 SMPSU 48 V DC 138 W
Description
Features
- Closed design (case), screw terminals
- Switch for 115V/230V input voltage
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, over voltage
- Longlife 105°C electrolytic capacitors
- RID-125: Isolated Outputs


