

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
90 V AC
(L x W x H) 99.00 x 82.00 x 35.00 mm
Screw terminal
35 W
2 x
closed
300.00 g
Synchronised
82.00 mm
35.00 mm
99.00 mm
RD-3513
1 x
+13.5/-13.5 V/DC
0.3-2/0.2-1.5 A
yes
Datasheet 1293069 MEAN WELL RD-3513 SMPSU 35 W
User & Safety Instructions 1293069 MEAN WELL RD-3513 SMPSU 35 W
Information 1293069 MEAN WELL RD-3513 SMPSU 35 W
Warranty Terms 1293069 MEAN WELL RD-3513 SMPSU 35 W