

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
90 V AC
(L x W x H) 99.00 x 97.00 x 36.00 mm
Screw terminal
54 W
2 x
closed
411.11 g
Surge protection
Regulated
Synchronised
97.00 mm
36.00 mm
99.00 mm
RD-50A
1 x
+5/+12 V/DC
0.3-6/0.3-3 A
yes
Datasheet 1293114 MEAN WELL RD-50A SMPSU 54 W
User & Safety Instructions 1293114 MEAN WELL RD-50A SMPSU 54 W
Information 1293114 MEAN WELL RD-50A SMPSU 54 W
Warranty Terms 1293114 MEAN WELL RD-50A SMPSU 54 W