

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
90 V AC
(L x W x H) 129 x 98 x 38 mm
Screw terminal
66 W
2 x
closed
440.00 g
Regulated
Synchronised
98 mm
38 mm
129 mm
RD-65A
1 x
+5/+12 V/DC
0.3-8/0.2-4 A
yes
Datasheet 1297311 MEAN WELL RD-65A SMPSU 66 W
User & Safety Instructions 1297311 MEAN WELL RD-65A SMPSU 66 W
Information 1297311 MEAN WELL RD-65A SMPSU 66 W
Warranty Terms 1297311 MEAN WELL RD-65A SMPSU 66 W