
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 19.32
3
5% = € 0.96
€ 18.36
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 19.32 / piece)
€ 19.32
plus VAT.
14-day return policy included
Highlights & Details
Switching power supply case
- Output /
- Power 68 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- Dim
(L x W x H) 129.00 x 98.00 x 38.00 mm
- Connection
Screw terminal
68 W
- No. of outputs
2 x
- Type
closed
- Weight
440.00 g
- PSU features
Surge protection
Regulated
- Type
Synchronised
- Width
98.00 mm
- Height
38.00 mm
- Length
129.00 mm
- Type
RD-65B
- No. of inputs
1 x
- Output voltage
+5/+24 V/DC
- Output current (details)
0.3-8/0.2-3 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1293144 MEAN WELL RD-65B SMPSU 68 W
User & Safety Instructions
User & Safety Instructions 1293144 MEAN WELL RD-65B SMPSU 68 W
Information
Information 1293144 MEAN WELL RD-65B SMPSU 68 W
Warranty Terms
Warranty Terms 1293144 MEAN WELL RD-65B SMPSU 68 W
Description
Enclosed case, screw terminals · Universal input · Overload protection, pulsing hiccup shutdown, auto recovery · Protections: short circuit/over load/over voltage · Long life 105°C electrolytic capacitors · RID-65B: Isolated output and GND for CH1 + CH2
Features
- Closed design (case), screw terminals
- Universal input
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, over voltage
- Longlife 105°C electrolytic capacitors
- RID-65B: isolated outputs for CH1 + CH3



