
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
373 V DC
10 A
10 A
88 V AC
125 V DC
(L x W x H) 159 x 97 x 38 mm
5 V DC
Screw terminal
88 W
2 x
closed
+70 °C
-25 °C
600 g
Adjustable voltage output
Pulsed
97 mm
38 mm
159 mm
RD-85A
2394000 h
5 A
12 V DC
No
yes
Datasheet 2237841 MEAN WELL RD-85A SMPSU 5 V DC 10 A 88 W
User & Safety Instructions 2237841 MEAN WELL RD-85A SMPSU 5 V DC 10 A 88 W
Warranty Terms 2237841 MEAN WELL RD-85A SMPSU 5 V DC 10 A 88 W