
Highlights & Details
MEANWELL switched-mode power supplies series RD-85 Enclosed dual output power: 85W
- Output 5 V DC / 10 A
- Power 88 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
373 V DC
- Max. output current
10 A
- Output current (max.) - rounded
10 A
- Min. input voltage
88 V AC
125 V DC
- Dim
(L x W x H) 159 x 97 x 38 mm
- Output voltage (max.)
5 V DC
- Connection
Screw terminal
88 W
- No. of outputs
2 x
- Type
closed
- Operating temperature (max.)
+70 °C
- Operating temperature (min.)
-25 °C
- Weight
600 g
- PSU features
Adjustable voltage output
- Type
Pulsed
- Width
97 mm
- Height
38 mm
- Length
159 mm
- Type
RD-85B
- MTBF
2394000 h
- Output current 2 (max.)
2.5 A
- Output voltage 2 (max.)
24 V DC
- PFC
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2237821 MEAN WELL RD-85B SMPSU 5 V DC 10 A 88 W
User & Safety Instructions
User & Safety Instructions 2237821 MEAN WELL RD-85B SMPSU 5 V DC 10 A 88 W
Warranty Terms
Warranty Terms 2237821 MEAN WELL RD-85B SMPSU 5 V DC 10 A 88 W
Description
Features
- Closed design (case), screw connections
- Universal input
- Overload protection by switching off, auto recovery
- protected against short-circuit, overload, over-voltage
- Long Life 105°C electrolytic capacitors
Hints
These power supplies are intended for installation in terminals.




