
Technical specifications
- Product type
DC/DC converter (print)
- Type
RDDW40F-12
- Min. input voltage
9 V
- Input voltage (max.)
36 V
- No. of outputs
2 x
- Max. output current
1.666 A
- Output current (max.) - rounded
1.67 A
- Efficiency (max.)
89 %
40 W
- Insulation voltage
1.600 V
- Connection
THT
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+90 °C
- Dim
(L x W x H) 50.8 x 25.4 x 10.5 mm
- Height
10.5 mm
- Length
50.8 mm
- Width
25.4 mm
- RoHS-compliant
Yes
- Output voltage (max.)
12 V DC
- Output voltage (min.)
-12 V DC
- Weight
37.6 g
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900579 MEAN WELL RDDW40F-12 DC/DC converter (print) 1.666 A 40 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2900579 MEAN WELL RDDW40F-12 DC/DC converter (print) 1.666 A 40 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms
Warranty Terms 2900579 MEAN WELL RDDW40F-12 DC/DC converter (print) 1.666 A 40 W No. of outputs: 2 x Content 1 pc(s)










