

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
88 V AC
(L x W x H) 199.00 x 98.00 x 38.00 mm
Screw terminal
125 W
2 x
24 V DC
5 V DC
closed
700.00 g
Regulated
Synchronised
98.00 mm
38.00 mm
199.00 mm
RID-125-2405
1 x
+24/+5V/DC
2-5.3/0-3A
yes
Datasheet 1292926 MEAN WELL RID-125-2405 SMPSU 125 W
User & Safety Instructions 1292926 MEAN WELL RID-125-2405 SMPSU 125 W
Information 1292926 MEAN WELL RID-125-2405 SMPSU 125 W
Warranty Terms 1292926 MEAN WELL RID-125-2405 SMPSU 125 W