
Highlights & Details
MEANWELL switched-mode power supply series RID-125 Enclosed dual output power: 125W
- Output 24 V DC / 4 A
- Power 144 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
132 V AC
264 V AC
372 V DC
- Max. output current
4 A
- Output current (max.) - rounded
4 A
- Min. input voltage
88 V AC
176 V AC
248 V DC
- Dim
(L x W x H) 199 x 98 x 38 mm
- Output voltage (max.)
24 V DC
- Connection
Screw terminal
144 W
- No. of outputs
2 x
- Type
closed
- Operating temperature (max.)
+70 °C
- Operating temperature (min.)
-20 °C
- Weight
700 g
- PSU features
Adjustable voltage output
- Type
Pulsed
- Width
98 mm
- Height
38 mm
- Length
199 mm
- Type
RID-125-2448
- MTBF
2182000 h
- Output current 2 (max.)
2.5 A
- Output voltage 2 (max.)
48 V DC
- PFC
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2237824 MEAN WELL RID-125-2448 SMPSU 24 V DC 4 A 144 W
User & Safety Instructions
User & Safety Instructions 2237824 MEAN WELL RID-125-2448 SMPSU 24 V DC 4 A 144 W
Warranty Terms
Warranty Terms 2237824 MEAN WELL RID-125-2448 SMPSU 24 V DC 4 A 144 W
Description
Features
- Enclosed design (case), screw connections, insulated outputs
- Switch for 115V/230V input voltage
- Overload protection by switching off, auto recovery
- Protected against short-circuit, overload, overvoltage
- Long Life 105°C electrolytic capacitors
- Insulated outputs




