

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
373 V DC
8 A
8 A
88 V AC
125 V DC
(L x W x H) 129 x 98 x 38 mm
5 V DC
Screw terminal
66 W
2 x
closed
+70 °C
-25 °C
440 g
Adjustable voltage output
Pulsed
98 mm
38 mm
129 mm
RID-65A
2659000 h
4 A
12 V DC
No
yes
Certified by EU Garan
Datasheet 2237820 MEAN WELL RID-65A SMPSU 5 V DC 8 A 66 W
User & Safety Instructions 2237820 MEAN WELL RID-65A SMPSU 5 V DC 8 A 66 W
Warranty Terms 2237820 MEAN WELL RID-65A SMPSU 5 V DC 8 A 66 W