
Number
Technical specifications
- Product type
Fitting kit
- Dim
(L x W x H) 44.00 x 483.60 x 350.80 mm
- Weight
4400.00 g
- Compatible with
MW Mean Well
- Width
483.60 mm
- Height
350.80 mm
- Length
44.00 mm
Documents & Downloads
Datasheet
Datasheet 1292349 MEAN WELL RKP-1UI-CMU1 Fitting kit Compatible with MW Mean Well
User & Safety Instructions
User & Safety Instructions 1292349 MEAN WELL RKP-1UI-CMU1 Fitting kit Compatible with MW Mean Well
Information
Information 1292349 MEAN WELL RKP-1UI-CMU1 Fitting kit Compatible with MW Mean Well
Warranty Terms
Warranty Terms 1292349 MEAN WELL RKP-1UI-CMU1 Fitting kit Compatible with MW Mean Well
Description
Features
- Closed design (case) with fan
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- Low overall height.
- Parallel function
- Active power distribution of up to 6000 W (3 power supplies)
- Switching on and off of the output voltage via remote signal
- Sensor connection for correct voltage at the load
- AC-OK and DC-OK signal
- Internal auxiliary voltage
- Hot-swap function
- Internal O-ring diode










