

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
370 V DC
5.5 A
5.5 A
90 V AC
127 V DC
(L x W x H) 101.6 x 50.8 x 29 mm
5 V DC
Pin strip for nylon crimp connectors
49 W
2 x
open
150 g
Pulsed
50.8 mm
29 mm
101.6 mm
RPD-60A
677800 h
2.2 A
0.1 A
0.5 A
12 V DC
12 V DC
5 V DC
1 x
No
+65 °C
-20 °C
yes
Datasheet 2113954 MEAN WELL RPD-60A SMPSU 5 V DC 5.5 A 49 W
User & Safety Instructions 2113954 MEAN WELL RPD-60A SMPSU 5 V DC 5.5 A 49 W
Warranty Terms 2113954 MEAN WELL RPD-60A SMPSU 5 V DC 5.5 A 49 W