

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
5.8 A
5.8 A
90 V AC
(L x W x H) 127.00 x 76.20 x 28.00 mm
12 V DC
Pin strip for nylon crimp connectors
60 W
2 x
open
238.10 g
Synchronised
76.20 mm
28.00 mm
127.00 mm
RPD-65C
1.5 A
5 V DC
1 x
12/5 V/DC
5.8/1.5 A
yes
Datasheet 1294080 MEAN WELL RPD-65C SMPSU 12 V DC 5.8 A 60 W
User & Safety Instructions 1294080 MEAN WELL RPD-65C SMPSU 12 V DC 5.8 A 60 W
Information 1294080 MEAN WELL RPD-65C SMPSU 12 V DC 5.8 A 60 W
Warranty Terms 1294080 MEAN WELL RPD-65C SMPSU 12 V DC 5.8 A 60 W