
Number
Highlights & Details
Switching power supply open-frame
- Output 24 V DC / 2.9 A
- Power 60 W
- Pin strip for nylon crimp connectors
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
2.9 A
- Output current (max.) - rounded
2.9 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 127.00 x 76.20 x 28.00 mm
- Output voltage (max.)
24 V DC
- Connection
Pin strip for nylon crimp connectors
60 W
- No. of outputs
2 x
- Type
open
- Weight
238.10 g
- Type
Synchronised
- Width
76.20 mm
- Height
28.00 mm
- Length
127.00 mm
- Type
RPD-65D
- Output current 2 (max.)
1.5 A
- Output voltage 2 (max.)
5 V DC
- No. of inputs
1 x
- Output voltage
24/5V/DC
- Output current (details)
2.9/1.5 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1294085 MEAN WELL RPD-65D SMPSU 24 V DC 2.9 A 60 W
User & Safety Instructions
User & Safety Instructions 1294085 MEAN WELL RPD-65D SMPSU 24 V DC 2.9 A 60 W
Information
Information 1294085 MEAN WELL RPD-65D SMPSU 24 V DC 2.9 A 60 W
Warranty Terms
Warranty Terms 1294085 MEAN WELL RPD-65D SMPSU 24 V DC 2.9 A 60 W
Description
Features
- Open design (open frame)
- Pin strip connections for nylon crimp connectors
- Universal input
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, over voltage
- Peak load function (only 12V, 24V outputs).

