

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
370 V DC
6.8 A
6.8 A
90 V AC
127 V DC
(L x W x H) 127 x 76.2 x 31 mm
5 V DC
Pin strip for nylon crimp connectors
73 W
2 x
open
250 g
Pulsed
76.2 mm
31 mm
127 mm
RPD-75B
569900 h
2.7 A
0.2 A
1 A
24 V DC
24 V DC
5 V DC
1 x
No
+70 °C
-20 °C
Certified by EU Garan
Datasheet 2113952 MEAN WELL RPD-75B SMPSU 5 V DC 6.8 A 73 W
User & Safety Instructions 2113952 MEAN WELL RPD-75B SMPSU 5 V DC 6.8 A 73 W
Warranty Terms 2113952 MEAN WELL RPD-75B SMPSU 5 V DC 6.8 A 73 W