

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
370 V DC
10 A
10 A
80 V AC
113 V DC
(L x W x H) 103.4 x 62 x 40 mm
12 V
Pin strip for nylon crimp connectors
120 W
80 W
1 x
closed
240 g
Pulsed
62 mm
40 mm
103.4 mm
RPS-120-12-C
653500 h
12 V DC
No
+70 °C
-30 °C
yes
Certified by EU Garan
Datasheet 1838081 MEAN WELL RPS-120-12-C SMPSU 12 V 10 A 120 W, 80 W
User & Safety Instructions 1838081 MEAN WELL RPS-120-12-C SMPSU 12 V 10 A 120 W, 80 W
Warranty Terms 1838081 MEAN WELL RPS-120-12-C SMPSU 12 V 10 A 120 W, 80 W