

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
370 V DC
10 A
10 A
80 V AC
113 V DC
(L x W x H) 101.6 x 50.8 x 29 mm
12 V DC
Pin strip for nylon crimp connectors
120 W
80 W
1 x
open
150 g
Pulsed
50.8 mm
29 mm
101.6 mm
RPS-120-12
653500 h
1 x
No
+70 °C
-30 °C
yes
Certified by EU Garan
Datasheet 1838080 MEAN WELL RPS-120-12 SMPSU 12 V DC 10 A 120 W, 80 W
User & Safety Instructions 1838080 MEAN WELL RPS-120-12 SMPSU 12 V DC 10 A 120 W, 80 W
Warranty Terms 1838080 MEAN WELL RPS-120-12 SMPSU 12 V DC 10 A 120 W, 80 W