

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
370 V DC
7.6 A
7.6 A
80 V AC
113 V DC
(L x W x H) 76.2 x 50.8 x 28 mm
15 V DC
Pin strip for nylon crimp connectors
114 W
1 x
open
130 g
Pulsed
50.8 mm
28 mm
76.2 mm
RPS-120S-15
468000 h
1 x
Yes
+85 °C
-30 °C
Certified by EU Garan
Datasheet 2142604 MEAN WELL RPS-120S-15 SMPSU 15 V DC 7.6 A 114 W
User & Safety Instructions 2142604 MEAN WELL RPS-120S-15 SMPSU 15 V DC 7.6 A 114 W
Warranty Terms 2142604 MEAN WELL RPS-120S-15 SMPSU 15 V DC 7.6 A 114 W