

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
370 V DC
5 A
5 A
80 V AC
113 V DC
(L x W x H) 76.2 x 50.8 x 28 mm
24 V DC
Pin strip for nylon crimp connectors
120 W
1 x
open
130 g
Pulsed
50.8 mm
28 mm
76.2 mm
RPS-120S-24
468000 h
1 x
Yes
+85 °C
-30 °C
Datasheet 2142612 MEAN WELL RPS-120S-24 SMPSU 24 V DC 5 A 120 W
User & Safety Instructions 2142612 MEAN WELL RPS-120S-24 SMPSU 24 V DC 5 A 120 W
Warranty Terms 2142612 MEAN WELL RPS-120S-24 SMPSU 24 V DC 5 A 120 W