
Number
Highlights & Details
Switching power supply medical
- Output 24 V DC /
- Power 113 W
- Pin strip for nylon crimp connectors
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- Dim
(L x W x H) 127.00 x 76.20 x 33.00 mm
- Output voltage (max.)
24 V DC
- Connection
Pin strip for nylon crimp connectors
113 W
- No. of outputs
1 x
- Type
open
- Weight
402.78 g
- Type
Synchronised
- Width
76.20 mm
- Height
33.00 mm
- Length
127.00 mm
- Type
RPS-160-24
- No. of inputs
1 x
- Output voltage
24 VDC
- Output current (details)
6.5 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1293762 MEAN WELL RPS-160-24 SMPSU 24 V DC 113 W
User & Safety Instructions
User & Safety Instructions 1293762 MEAN WELL RPS-160-24 SMPSU 24 V DC 113 W
Information
Information 1293762 MEAN WELL RPS-160-24 SMPSU 24 V DC 113 W
Conformity certificate
Conformity certificate 1293762 MEAN WELL RPS-160-24 SMPSU 24 V DC 113 W
Warranty Terms
Warranty Terms 1293762 MEAN WELL RPS-160-24 SMPSU 24 V DC 113 W
Description
Features
- Open design (open frame)
- Pin strip connections for nylon crimp connectors
- Universal input
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, over voltage
- Conforms to EN 60601-1
- Peak load function
- Stand-by: 5 V / 0.8 A


