
Number
Highlights & Details
Switching power supply medical
- Output 48 V /
- Power 113 W
- Pin strip for nylon crimp connectors
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- Dim
(L x W x H) 127.00 x 76.20 x 33.00 mm
- Output voltage (max.)
48 V
- Connection
Pin strip for nylon crimp connectors
113 W
- No. of outputs
1 x
- Output voltage 1
48 V
- Output voltage 2
5V V
- Type
open
- Weight
402.78 g
- PSU features
Regulated
- Type
Synchronised
- Width
76.20 mm
- Height
33.00 mm
- Length
127.00 mm
- Type
RPS-160-48
- No. of inputs
1 x
- Output voltage
48 V/DC
- Output current (details)
2.3 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1293763 MEAN WELL RPS-160-48 SMPSU 48 V 113 W
User & Safety Instructions
User & Safety Instructions 1293763 MEAN WELL RPS-160-48 SMPSU 48 V 113 W
Information
Information 1293763 MEAN WELL RPS-160-48 SMPSU 48 V 113 W
Warranty Terms
Warranty Terms 1293763 MEAN WELL RPS-160-48 SMPSU 48 V 113 W
Description
Features
- Open design (open frame)
- Pin strip connections for nylon crimp connectors
- Universal input
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, over voltage
- Conforms to EN 60601-1
- Peak load function
- Stand-by: 5 V / 0.8 A


