
Number
Total (€ 45.37 / piece)
€ 45.37
plus VAT.
Only 1 Piece(s) available
Highlights & Details
Switching power supply medical
- Output 5 V /
- Power 103 W
- Pin strip for nylon crimp connectors
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- Dim
(L x W x H) 127.00 x 76.20 x 33.00 mm
- Output voltage (max.)
5 V
- Connection
Pin strip for nylon crimp connectors
103 W
- No. of outputs
1 x
- Output voltage 1
5 V
- Type
open
- Weight
402.78 g
- PSU features
Regulated
- Type
Synchronised
- Width
76.20 mm
- Height
33.00 mm
- Length
127.00 mm
- Type
RPS-160-5
- No. of inputs
1 x
- Output voltage
5 V DC
- Output current (details)
20 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1293755 MEAN WELL RPS-160-5 SMPSU 5 V 103 W
User & Safety Instructions
User & Safety Instructions 1293755 MEAN WELL RPS-160-5 SMPSU 5 V 103 W
Information
Information 1293755 MEAN WELL RPS-160-5 SMPSU 5 V 103 W
Warranty Terms
Warranty Terms 1293755 MEAN WELL RPS-160-5 SMPSU 5 V 103 W
Description
Open frame · Contact pin for nylon-crimp terminals · Universal input · Overload protection, pulsing hiccup shutdown, auto recovery · Protections: short circuit/over load/over voltage · EN60601-1 compliant · Peak load capability · Stand-by: 5V/0,8A
Features
- Open design (open frame)
- Pin strip connections for nylon crimp connectors
- Universal input
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, over voltage
- Conforms to EN 60601-1
- Peak load function
- Stand-by: 5 V / 0.8 A


