

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
370 V DC
16.7 A
16.7 A
80 V AC
113 V DC
(L x W x H) 103.4 x 62 x 40 mm
12 V
Pin strip for nylon crimp connectors
200.4 W
140.4 W
1 x
closed
300 g
Pulsed
62 mm
40 mm
103.4 mm
RPS-200-12-C
500200 h
12 V DC
No
+70 °C
-30 °C
yes
Certified by EU Garan
Datasheet 1838085 MEAN WELL RPS-200-12-C SMPSU 12 V 16.7 A 200.4 W, 140.4 W
User & Safety Instructions 1838085 MEAN WELL RPS-200-12-C SMPSU 12 V 16.7 A 200.4 W, 140.4 W
Warranty Terms 1838085 MEAN WELL RPS-200-12-C SMPSU 12 V 16.7 A 200.4 W, 140.4 W